
AV-62.400MAHE-T | |
|---|---|
DigiKey Part Number | AV-62.400MAHE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AV-62.400MAHE-T |
Description | CRYSTAL 62.4000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62.4 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 62.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥79.10867 | ¥237,326 |
| Unit Price without JCT: | ¥79.10867 |
|---|---|
| Unit Price with JCT: | ¥87.01954 |

