
9C-64.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1079-2-ND - Tape & Reel (TR) 887-1079-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9C-64.000MAAJ-T |
Description | CRYSTAL 64.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 64 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 9C-64.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 64 MHz | Supplier Device Package HC-49S |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-64.000MHZ-B4Y-T | Abracon LLC | 0 | ABLS2-64.000MHZ-B4Y-T-ND | ¥121.27100 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥71.10000 | ¥711 |
| 25 | ¥67.28000 | ¥1,682 |
| 50 | ¥64.48000 | ¥3,224 |
| 100 | ¥61.82000 | ¥6,182 |
| 250 | ¥58.46400 | ¥14,616 |
| 500 | ¥56.04400 | ¥28,022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥48.34000 | ¥48,340 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

