9C-6.144MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥46.77100
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥71.93300
Datasheet

Parametric Equivalent


QST
In Stock: 1,000
Unit Price: ¥65.00000
Datasheet
6.144 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C-6.144MAAJ-T

DigiKey Part Number
887-1516-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C-6.144MAAJ-T
Description
CRYSTAL 6.1440MHZ 18PF SMD
Customer Reference
Detailed Description
6.144 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
9C-6.144MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6.144 MHz
Supplier Device Package
HC-49S
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP061F33CDTCTS-Frequency Controls0LP061F33CDT-ND¥46.77100Similar
LP061F33CETCTS-Frequency Controls0LP061F33CET-ND¥71.93300Similar
QT49S-6.144MAHJ-TQST1,0004981-QT49S-6.144MAHJ-TCT-ND¥65.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes