9C-22.1184MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 47
Unit Price: ¥53.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥46.23100
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥46.23100
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2,713
Unit Price: ¥73.00000
Datasheet
22.1184 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C-22.1184MAAJ-T

DigiKey Part Number
887-1065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C-22.1184MAAJ-T
Description
CRYSTAL 22.1184MHZ 18PF SMD
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
9C-22.1184MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
22.1184 MHz
Supplier Device Package
HC-49S
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABL-22.1184MHZ-B4Y-TAbracon LLC47535-ABL-22.1184MHZ-B4Y-TCT-ND¥53.00000Similar
LP221F33CDTCTS-Frequency Controls0LP221F33CDT-ND¥46.23100Similar
LP221F33CETCTS-Frequency Controls0LP221F33CET-ND¥46.23100Similar
ECS-221-18-5PLX-AGN-TRECS Inc.2,713XC2793CT-ND¥73.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes