
7M48072009 | |
|---|---|
DigiKey Part Number | 887-7M48072009TR-ND - Tape & Reel (TR) 887-7M48072009CT-ND - Cut Tape (CT) 887-7M48072009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M48072009 |
Description | CRYSTAL 48MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥144.60000 | ¥1,446 |
| 25 | ¥136.72000 | ¥3,418 |
| 50 | ¥131.08000 | ¥6,554 |
| 100 | ¥125.67000 | ¥12,567 |
| 250 | ¥118.84800 | ¥29,712 |
| 500 | ¥113.93000 | ¥56,965 |
| 1,000 | ¥109.22100 | ¥109,221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥102.15367 | ¥306,461 |
| 6,000 | ¥97.93650 | ¥587,619 |
| 9,000 | ¥95.55211 | ¥859,969 |
| 15,000 | ¥92.63253 | ¥1,389,488 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |


