
7X-24.576MBB-T | |
---|---|
DigiKey Part Number | 887-1218-2-ND - Tape & Reel (TR) 887-1218-1-ND - Cut Tape (CT) 887-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-24.576MBB-T |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7X-24.576MBB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥294.00000 | ¥294 |
10 | ¥256.20000 | ¥2,562 |
25 | ¥242.32000 | ¥6,058 |
50 | ¥232.28000 | ¥11,614 |
100 | ¥222.68000 | ¥22,268 |
250 | ¥210.58000 | ¥52,645 |
500 | ¥201.87800 | ¥100,939 |
1,000 | ¥194.68200 | ¥194,682 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥181.03167 | ¥543,095 |
6,000 | ¥173.56983 | ¥1,041,419 |
9,000 | ¥169.35311 | ¥1,524,178 |
Unit Price without JCT: | ¥294.00000 |
---|---|
Unit Price with JCT: | ¥323.40000 |