
7S-25.000MAHE-T | |
---|---|
DigiKey Part Number | 887-1840-2-ND - Tape & Reel (TR) 887-1840-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7S-25.000MAHE-T |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥142.00000 | ¥142 |
10 | ¥122.90000 | ¥1,229 |
25 | ¥116.24000 | ¥2,906 |
50 | ¥111.44000 | ¥5,572 |
100 | ¥106.82000 | ¥10,682 |
250 | ¥101.02400 | ¥25,256 |
500 | ¥96.84200 | ¥48,421 |
1,000 | ¥92.83800 | ¥92,838 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥81.52700 | ¥244,581 |
Unit Price without JCT: | ¥142.00000 |
---|---|
Unit Price with JCT: | ¥156.20000 |