Similar
Similar
Direct
Similar

7B-16.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1104-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-16.000MAAJ-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7B-16.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-16.000MAAJ-T | TXC CORPORATION | 52,916 | 887-1125-1-ND | ¥106.00000 | Similar |
| 7V-16.000MAHJ-T | TXC CORPORATION | 2,461 | 887-2577-1-ND | ¥86.00000 | Similar |
| ECS-160-18-30B-AGN-TR | ECS Inc. | 10,447 | XC2687CT-ND | ¥110.00000 | Direct |
| FA-238 16.0000MD-C0 | EPSON | 0 | FA-23816.0000MD-C0-ND | ¥48.38700 | Similar |





