7A-18.432MBBK-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥81.57100
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥90.07300
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥84.08300
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥76.29067
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥84.24333
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥78.64000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥76.29067
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥84.24333
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥78.64000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥76.29067
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥84.24333
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥78.64000
Datasheet

Parametric Equivalent


QST
In Stock: 34,409
Unit Price: ¥85.00000
Datasheet
18.432 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7A-18.432MBBK-T

DigiKey Part Number
887-1765-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7A-18.432MBBK-T
Description
CRYSTAL 18.4320MHZ 20PF SMD
Customer Reference
Detailed Description
18.432 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
435F18425CETCTS-Frequency Controls0110-435F18425CETTR-ND¥81.57100Parametric Equivalent
435F18425GETCTS-Frequency Controls0110-435F18425GETTR-ND¥90.07300Parametric Equivalent
435F18425IETCTS-Frequency Controls0110-435F18425IETTR-ND¥84.08300Parametric Equivalent
435F18435CETCTS-Frequency Controls0110-435F18435CETTR-ND¥76.29067Parametric Equivalent
435F18435GETCTS-Frequency Controls0110-435F18435GETTR-ND¥84.24333Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes