Similar
Similar
Similar
Parametric Equivalent

7A-12.00MAHJ-T | |
|---|---|
DigiKey Part Number | 7A-12.00MAHJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7A-12.00MAHJ-T |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 8pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445I33A12M00000 | CTS-Frequency Controls | 0 | 445I33A12M00000-ND | ¥83.33000 | Similar |
| 445I33J12M00000 | CTS-Frequency Controls | 0 | 445I33J12M00000-ND | ¥83.33000 | Similar |
| 445I33K12M00000 | CTS-Frequency Controls | 0 | 445I33K12M00000-ND | ¥79.80700 | Similar |
| ECS-120-8-30-JGN-TR | ECS Inc. | 1,712 | 50-ECS-120-8-30-JGN-TRCT-ND | ¥93.00000 | Parametric Equivalent |



