
8100-SMT4 | |
---|---|
DigiKey Part Number | 438-1014-ND |
Manufacturer | |
Manufacturer Product Number | 8100-SMT4 |
Description | ADAPTER BOARD SMT SOIC MED/WIDE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | SOIC | |
Number of Positions | - | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) |