


X3C07P1-04S | |
|---|---|
DigiKey Part Number | 1173-X3C07P1-04STR-ND - Tape & Reel (TR) 1173-X3C07P1-04SCT-ND - Cut Tape (CT) 1173-X3C07P1-04SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C07P1-04S |
Description | RF DIR COUPLER 600MHZ-900MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 600MHz ~ 900MHz 70W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 600MHz ~ 900MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.22dB | |
Power - Max | 70W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,101.00000 | ¥1,101 |
| 10 | ¥954.70000 | ¥9,547 |
| 25 | ¥903.60000 | ¥22,590 |
| 100 | ¥833.29000 | ¥83,329 |
| 250 | ¥791.17200 | ¥197,793 |
| 500 | ¥761.44200 | ¥380,721 |
| 1,000 | ¥733.42700 | ¥733,427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥588.83300 | ¥1,177,666 |
| Unit Price without JCT: | ¥1,101.00000 |
|---|---|
| Unit Price with JCT: | ¥1,211.10000 |

