PCF0805R-3K32BT1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Susumu
In Stock: 16,002
Unit Price: ¥16.00000
Datasheet
0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF0805R-3K32BT1

DigiKey Part Number
985-1311-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF0805R-3K32BT1
Description
RES SMD 3.32KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PCF0805R-3K32BT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥23.36440¥116,822
Unit Price without JCT:¥23.36440
Unit Price with JCT:¥25.70084