PUP120N3-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUP120N3-14

DigiKey Part Number
3989-PUP120N3-14-ND
Manufacturer
Manufacturer Product Number
PUP120N3-14
Description
AC/DC DESKTOP ADAPTER 24V 120W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
5A
Power (Watts)
120 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm)
Approval Agency
CE, cULus, GS, TUV
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥8,180.00000¥8,180
5¥7,521.60000¥37,608
10¥7,254.90000¥72,549
25¥6,916.68000¥172,917
50¥6,671.40000¥333,570
100¥6,434.77000¥643,477
250¥6,134.77600¥1,533,694
Manufacturers Standard Package
Unit Price without JCT:¥8,180.00000
Unit Price with JCT:¥8,998.00000