OPB355N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: ¥685.00000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB355N

DigiKey Part Number
OPB355N-ND
Manufacturer
Manufacturer Product Number
OPB355N
Description
SWITCH SLOTTD OPITCAL DIODE-OUT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Mounting Type
Through Hole
Voltage - Supply
-
Response Time
-
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes