
OHS3177U | |
|---|---|
DigiKey Part Number | 365-1993-ND |
Manufacturer | |
Manufacturer Product Number | OHS3177U |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | OHS3177U Models |
Category | Voltage - Supply 4.5V ~ 24V |
Mfr | Current - Supply (Max) 7mA |
Series | Current - Output (Max) 25mA |
Packaging Bulk | Output Type Open Collector |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch | Mounting Type Through Hole |
Technology | Supplier Device Package TO-92-3 |
Polarization South Pole | Package / Case 3-SSIP |
Sensing Range 20mT Trip, -20mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH175-PG-A-A | Diodes Incorporated | 0 | AH175-PG-A-ADI-ND | ¥61.31750 | Similar |
| AH175-PG-A-B | Diodes Incorporated | 3,652 | AH175-PG-A-BDI-ND | ¥118.00000 | Similar |
| AH175-PG-B-A | Diodes Incorporated | 437 | AH175-PG-B-ADI-ND | ¥115.00000 | Similar |
| AH175-PG-B-B | Diodes Incorporated | 997 | AH175-PG-B-BDI-ND | ¥118.00000 | Similar |
| AH1751-PG-A-A | Diodes Incorporated | 3,914 | 31-AH1751-PG-A-ACT-ND | ¥150.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥703.00000 | ¥703 |
| 100 | ¥646.46000 | ¥64,646 |
| 250 | ¥621.54000 | ¥155,385 |
| 500 | ¥599.93000 | ¥299,965 |
| 1,000 | ¥583.31500 | ¥583,315 |
| 2,500 | ¥579.57240 | ¥1,448,931 |
| Unit Price without JCT: | ¥703.00000 |
|---|---|
| Unit Price with JCT: | ¥773.30000 |

