
SPP2UL1R50JLF | |
|---|---|
DigiKey Part Number | 989-1273-2-ND - Tape & Reel (TR) 989-1273-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPP2UL1R50JLF |
Description | RES 1.5 OHM 2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SPP2UL1R50JLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Moisture Resistant, Safety, Weldable | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.571" L (4.30mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥55.54100 | ¥222,164 |
| Unit Price without JCT: | ¥55.54100 |
|---|---|
| Unit Price with JCT: | ¥61.09510 |

