
93PR2MEGLF | |
|---|---|
DigiKey Part Number | 987-1570-ND |
Manufacturer | |
Manufacturer Product Number | 93PR2MEGLF |
Description | TRIMMER 2M OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 93PR2MEGLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.500" Dia (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥604.00000 | ¥604 |
| 10 | ¥502.40000 | ¥5,024 |
| 25 | ¥466.68000 | ¥11,667 |
| 50 | ¥441.22000 | ¥22,061 |
| 100 | ¥417.03000 | ¥41,703 |
| 250 | ¥386.95200 | ¥96,738 |
| 500 | ¥365.57000 | ¥182,785 |
| 1,000 | ¥345.32500 | ¥345,325 |
| 5,000 | ¥302.41320 | ¥1,512,066 |
| Unit Price without JCT: | ¥604.00000 |
|---|---|
| Unit Price with JCT: | ¥664.40000 |

