
72PLR10LF | |
---|---|
DigiKey Part Number | 72PLR10LF-ND |
Manufacturer | |
Manufacturer Product Number | 72PLR10LF |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PLR10LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.221" x 0.206" Face (5.61mm x 5.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | ¥177.87909 | ¥195,667 |
Unit Price without JCT: | ¥177.87909 |
---|---|
Unit Price with JCT: | ¥195.66700 |