
5714R1KL.52G | |
---|---|
DigiKey Part Number | 5714R1KL.52G-ND |
Manufacturer | |
Manufacturer Product Number | 5714R1KL.52G |
Description | POT 1K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm Gang Potentiometer Turns |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | - | |
Features | - | |
Taper | - | |
Adjustment Type | - | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | - | |
Actuator Type | - | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | - | |
Size - Body | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥209,256.90000 | ¥2,092,569 |
Unit Price without JCT: | ¥209,256.90000 |
---|---|
Unit Price with JCT: | ¥230,182.59000 |