
45WR100KLFTB | |
---|---|
DigiKey Part Number | 45WR100KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 45WR100KLFTB |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 45WR100KLFTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.154" Face (4.83mm x 3.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ¥509.73250 | ¥203,893 |
Unit Price without JCT: | ¥509.73250 |
---|---|
Unit Price with JCT: | ¥560.70575 |