
HM72A-101R5LFTR13 | |
|---|---|
DigiKey Part Number | 987-1219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HM72A-101R5LFTR13 |
Description | FIXED IND 1.5UH 12A 5.8 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 12 A 5.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HM72A-101R5LFTR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.413" W (11.50mm x 10.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥337.00000 | ¥337 |
| 10 | ¥286.30000 | ¥2,863 |
| 25 | ¥263.80000 | ¥6,595 |
| 50 | ¥235.70000 | ¥11,785 |
| 100 | ¥196.42000 | ¥19,642 |
| 250 | ¥190.81600 | ¥47,704 |
| Unit Price without JCT: | ¥337.00000 |
|---|---|
| Unit Price with JCT: | ¥370.70000 |

