
TA1926A | |
|---|---|
DigiKey Part Number | 4606-TA1926ATR-ND - Tape & Reel (TR) 4606-TA1926ACT-ND - Cut Tape (CT) 4606-TA1926ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1926A |
Description | FILTER SAW 1.542GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.4dB 34MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.542GHz | |
Bandwidth | 34MHz | |
Insertion Loss | 3.4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,830.00000 | ¥2,830 |
| 10 | ¥2,308.90000 | ¥23,089 |
| 25 | ¥2,129.60000 | ¥53,240 |
| 50 | ¥2,070.84000 | ¥103,542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,691.85900 | ¥1,691,859 |
| Unit Price without JCT: | ¥2,830.00000 |
|---|---|
| Unit Price with JCT: | ¥3,113.00000 |

