


U439-001-CG2 | |
---|---|
DigiKey Part Number | TL2378-ND |
Manufacturer | |
Manufacturer Product Number | U439-001-CG2 |
Description | SATA USB TO SERIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - C 3.1 (3.1 Gen 2, Superspeed+) Female | |
Convert To (Adapter End) | 7 Pos Socket Female | |
Interface | SATA | |
Features | External SATA Drive Connector Port, LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | External Power Supply, USB - C 3.1 Male to USB - C 3.1 Male Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥10,512.00000 | ¥10,512 |
10 | ¥8,934.50000 | ¥89,345 |
25 | ¥8,375.40000 | ¥209,385 |
50 | ¥7,976.08000 | ¥398,804 |
100 | ¥7,595.81000 | ¥759,581 |
Unit Price without JCT: | ¥10,512.00000 |
---|---|
Unit Price with JCT: | ¥11,563.20000 |