
N846D-01M-16EMG | |
---|---|
DigiKey Part Number | 95-N846D-01M-16EMG-ND |
Manufacturer | |
Manufacturer Product Number | N846D-01M-16EMG |
Description | FIBER OPTIC CBL LC-MTP MULT 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (8) To MTP 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC (8) | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | OFNP | |
Bend Radius | 10mm | |
Color - Cable | Magenta | |
Color - Connectors | Aqua, Black | |
Insertion Loss | 0.60dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥37,421.90000 | ¥374,219 |
Unit Price without JCT: | ¥37,421.90000 |
---|---|
Unit Price with JCT: | ¥41,164.09000 |