
SMART550USB | |
|---|---|
DigiKey Part Number | TL285-ND |
Manufacturer | |
Manufacturer Product Number | SMART550USB |
Description | UPS 550VA 300W 6OUT W/RJ45 |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 550VA / 300W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 550VA / 300W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 6.496" L x 5.000" W (165.00mm x 127.00mm) | |
Height | 8.504" (216.00mm) | |
Weight | 15 lbs (6.8 kg) |





