PV140 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 55
Unit Price: ¥12,040.00000
Datasheet
12VDC Voltage Input 140 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV140

DigiKey Part Number
TL193-ND
Manufacturer
Manufacturer Product Number
PV140
Description
INVERTER 140W 12VDC 1OUT CIGPLUG
Customer Reference
Detailed Description
12VDC Voltage Input 140 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Part Status
Obsolete
Type
Inverter
Voltage - Output
120VAC
Voltage - Input
12VDC
AC Outlets
1
Connector - AC Output
NEMA 5-15R
Connector - Voltage Input
Cigarette Lighter Plug
Power - Output Continuous
140 W
Power - Output Surge
200 W
Remote Capability
No
Region Utilized
North America
Size
6.00" L x 3.00" W x 1.75" H (152.4mm x 76.2mm x 44.4mm)
Features
-
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes