
PDUMH30NET | |
|---|---|
DigiKey Part Number | PDUMH30NET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH30NET |
Description | PDU SWITCHED 5-15/20R 16 OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | NOM, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥157,960.00000 | ¥157,960 |
| 5 | ¥147,428.60000 | ¥737,143 |
| 10 | ¥143,112.00000 | ¥1,431,120 |
| Unit Price without JCT: | ¥157,960.00000 |
|---|---|
| Unit Price with JCT: | ¥173,756.00000 |















