
P582-003 | |
|---|---|
DigiKey Part Number | TL2184-ND |
Manufacturer | |
Manufacturer Product Number | P582-003 |
Description | CBL DISPLAYPORT M TO HDMI-A M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,236.00000 | ¥4,236 |
| 10 | ¥3,600.20000 | ¥36,002 |
| 25 | ¥3,374.76000 | ¥84,369 |
| 50 | ¥3,213.74000 | ¥160,687 |
| 100 | ¥3,060.46000 | ¥306,046 |
| 250 | ¥2,869.52400 | ¥717,381 |
| Unit Price without JCT: | ¥4,236.00000 |
|---|---|
| Unit Price with JCT: | ¥4,659.60000 |





