
P568FA-50M-W | |
|---|---|
DigiKey Part Number | 95-P568FA-50M-W-ND |
Manufacturer | |
Manufacturer Product Number | P568FA-50M-W |
Description | CABLE M-M HDMI-A 50M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 164.0' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male (Hooded Connector) | |
2nd Connector Type | HDMI-A Male (Hooded Connector) | |
Length | 164.0' (50.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70,114.00000 | ¥70,114 |
| 10 | ¥61,783.70000 | ¥617,837 |
| Unit Price without JCT: | ¥70,114.00000 |
|---|---|
| Unit Price with JCT: | ¥77,125.40000 |

