MFR Recommended
MFR Recommended
MFR Recommended

P018-003-AOR | |
|---|---|
DigiKey Part Number | TL1349-ND |
Manufacturer | |
Manufacturer Product Number | P018-003-AOR |
Description | CORD 14AWG IEC320C14 - 320C15 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Orange IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Orange | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |





