
P006-L06 | |
|---|---|
DigiKey Part Number | TL2438-ND |
Manufacturer | |
Manufacturer Product Number | P006-L06 |
Description | NEMA 5-15P TO C13 COMPUTER POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,357.00000 | ¥3,357 |
| 10 | ¥2,852.80000 | ¥28,528 |
| 25 | ¥2,674.08000 | ¥66,852 |
| 50 | ¥2,546.48000 | ¥127,324 |
| 100 | ¥2,424.98000 | ¥242,498 |
| 250 | ¥2,273.31600 | ¥568,329 |
| 500 | ¥2,224.71200 | ¥1,112,356 |
| Unit Price without JCT: | ¥3,357.00000 |
|---|---|
| Unit Price with JCT: | ¥3,692.70000 |










