
CAT6A-50BK | |
|---|---|
DigiKey Part Number | 4958-CAT6A-50BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-50BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,262.00000 | ¥9,262 |
| 10 | ¥7,872.60000 | ¥78,726 |
| 25 | ¥7,379.88000 | ¥184,497 |
| 50 | ¥7,027.98000 | ¥351,399 |
| 100 | ¥6,692.89000 | ¥669,289 |
| 250 | ¥6,383.86800 | ¥1,595,967 |
| Unit Price without JCT: | ¥9,262.00000 |
|---|---|
| Unit Price with JCT: | ¥10,188.20000 |


