
HDHUB-8P | |
|---|---|
DigiKey Part Number | 4958-HDHUB-8P-ND |
Manufacturer | Triplett |
Manufacturer Product Number | HDHUB-8P |
Description | 5MP HIGH PERFORMANCE VIDEO HUB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,023.00000 | ¥18,023 |
| 5 | ¥15,773.00000 | ¥78,865 |
| 10 | ¥14,926.70000 | ¥149,267 |
| Unit Price without JCT: | ¥18,023.00000 |
|---|---|
| Unit Price with JCT: | ¥19,825.30000 |


