
WSX180-1330-13 | |
---|---|
DigiKey Part Number | 237-2166-ND |
Manufacturer | |
Manufacturer Product Number | WSX180-1330-13 |
Description | AC/DC WALL MOUNT ADAPTER 18V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX180-1330-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | |
Approval Agency | CE, cETLus, FCC, GS, RCM | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,071.00000 | ¥3,071 |
5 | ¥2,824.20000 | ¥14,121 |
10 | ¥2,724.00000 | ¥27,240 |
25 | ¥2,596.96000 | ¥64,924 |
50 | ¥2,504.82000 | ¥125,241 |
100 | ¥2,415.98000 | ¥241,598 |
250 | ¥2,303.36400 | ¥575,841 |
500 | ¥2,221.65400 | ¥1,110,827 |
Unit Price without JCT: | ¥3,071.00000 |
---|---|
Unit Price with JCT: | ¥3,378.10000 |