WSU060-3000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Triad Magnetics
In Stock: 205
Unit Price: ¥2,554.00000
Datasheet
5.9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 1500 Series

WSU060-3000

DigiKey Part Number
237-1626-ND
Manufacturer
Manufacturer Product Number
WSU060-3000
Description
AC/DC WALL MNT ADAPTER 5.9V 18W
Customer Reference
Detailed Description
5.9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU060-3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.9V
Current - Output (Max)
3A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60" (1.52m)
Input Connector
NEMA 1-15P
Size / Dimension
2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approval Agency
cETLus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes