4.5V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSU045-3000-13

DigiKey Part Number
237-2206-ND
Manufacturer
Manufacturer Product Number
WSU045-3000-13
Description
AC/DC WALL MNT ADAPTER 4.5V 14W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.5V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU045-3000-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
4.5V
Current - Output (Max)
3A
Power (Watts)
14 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60" (1.52m)
Input Connector
NEMA 1-15P
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approval Agency
cETLus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 680
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,061.00000¥2,061
5¥1,894.60000¥9,473
10¥1,827.40000¥18,274
25¥1,742.24000¥43,556
50¥1,680.44000¥84,022
100¥1,620.84000¥162,084
250¥1,545.28800¥386,322
500¥1,490.46800¥745,234
Manufacturers Standard Package
Unit Price without JCT:¥2,061.00000
Unit Price with JCT:¥2,267.10000