
WDU9-300 | |
|---|---|
DigiKey Part Number | 237-2333-ND |
Manufacturer | |
Manufacturer Product Number | WDU9-300 |
Description | AC/DC WALL MOUNT ADAPTER 9V 2.7W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9V 2.7 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU9-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 2.7 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.69" W x 1.54" H (60.0mm x 43.0mm x 39.0mm | |
Approval Agency | cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,946.00000 | ¥2,946 |
| 5 | ¥2,709.20000 | ¥13,546 |
| 10 | ¥2,613.10000 | ¥26,131 |
| 25 | ¥2,491.24000 | ¥62,281 |
| 50 | ¥2,402.92000 | ¥120,146 |
| 100 | ¥2,317.66000 | ¥231,766 |
| 250 | ¥2,209.63200 | ¥552,408 |
| 500 | ¥2,131.24400 | ¥1,065,622 |
| Unit Price without JCT: | ¥2,946.00000 |
|---|---|
| Unit Price with JCT: | ¥3,240.60000 |


