


VPP16-620-B | |
|---|---|
DigiKey Part Number | VPP16-620-B-ND |
Manufacturer | |
Manufacturer Product Number | VPP16-620-B |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.25A, Series 620mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP16-620-B Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 10VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.25A, Series 620mA | Weight 0.53 lb (240.4 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,672.00000 | ¥1,672 |
| Unit Price without JCT: | ¥1,672.00000 |
|---|---|
| Unit Price with JCT: | ¥1,839.20000 |


