N-9MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-9MG

DigiKey Part Number
237-1877-ND
Manufacturer
Manufacturer Product Number
N-9MG
Description
XFRMR NON-ISOL 230V-115V 1250VA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
230V
Voltage - Secondary
115V
Power - Max
1250VA
1st Connector
NEMA 6-15P
2nd Connector
NEMA 5-15R
Weight
21 lbs (9.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥43,853.00000¥43,853
Manufacturers Standard Package
Unit Price without JCT:¥43,853.00000
Unit Price with JCT:¥48,238.30000