EEV-FC1H221P is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 5,781
Unit Price: ¥194.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16,381
Unit Price: ¥166.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,402
Unit Price: ¥214.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,073
Unit Price: ¥219.00000
Datasheet

Upgrade


Rubycon
In Stock: 350,428
Unit Price: ¥158.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: ¥346.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 9,757
Unit Price: ¥371.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 490
Unit Price: ¥294.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥48.54657
Datasheet

Upgrade


KEMET
In Stock: 4,729
Unit Price: ¥183.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 6,014
Unit Price: ¥248.00000
Datasheet

Upgrade


KEMET
In Stock: 4,743
Unit Price: ¥179.00000
Datasheet

Similar


Nichicon
In Stock: 45,990
Unit Price: ¥128.00000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1H221P

DigiKey Part Number
PCE3261TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC1H221P
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1H221P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes