
FIRCH-1-B | |
|---|---|
DigiKey Part Number | FIRCH-1-B-ND |
Manufacturer | |
Manufacturer Product Number | FIRCH-1-B |
Description | FIXED IND 2.54UH 11.6A 5.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.54 µH Unshielded Drum Core, Wirewound Inductor 11.6 A 5.5mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIRCH-1-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.630" L x 0.465" W (16.00mm x 11.81mm) | |
Height - Seated (Max) | 1.050" (26.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥487.00000 | ¥487 |
| Unit Price without JCT: | ¥487.00000 |
|---|---|
| Unit Price with JCT: | ¥535.70000 |

