


F-254X | |
|---|---|
DigiKey Part Number | F-254X-ND |
Manufacturer | |
Manufacturer Product Number | F-254X |
Description | PWR XFMR LAMINATED 20VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary 20V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-254X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 20VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.65mm L x 49.20mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,130.00000 | ¥3,130 |
| Unit Price without JCT: | ¥3,130.00000 |
|---|---|
| Unit Price with JCT: | ¥3,443.00000 |

