
ET2835-037 | |
|---|---|
DigiKey Part Number | 237-2117-ND |
Manufacturer | |
Manufacturer Product Number | ET2835-037 |
Description | CMC 36MH 900MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ET2835-037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 36 mH @ 10 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.240" L x 0.925" W (31.50mm x 23.49mm) | |
Height (Max) | 1.457" (37.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥723.00000 | ¥723 |
| Unit Price without JCT: | ¥723.00000 |
|---|---|
| Unit Price with JCT: | ¥795.30000 |

