
ET2825-033 | |
---|---|
DigiKey Part Number | 237-2113-ND |
Manufacturer | |
Manufacturer Product Number | ET2825-033 |
Description | CMC 5MH 3A 2LN TH ESD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ET2825-033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥682.00000 | ¥682 |
Unit Price without JCT: | ¥682.00000 |
---|---|
Unit Price with JCT: | ¥750.20000 |