
CME375-5-B | |
|---|---|
DigiKey Part Number | CME375-5-B-ND |
Manufacturer | |
Manufacturer Product Number | CME375-5-B |
Description | CMC 17.8MH 2.7A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.7A DCR 196mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CME375-5-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 17.8 mH @ 10 kHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 196mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 80°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 1.260" W (38.10mm x 32.00mm) | |
Height (Max) | 1.180" (29.97mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,457.00000 | ¥1,457 |
| Unit Price without JCT: | ¥1,457.00000 |
|---|---|
| Unit Price with JCT: | ¥1,602.70000 |

