17.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.7A DCR 196mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME375-4-B

DigiKey Part Number
CME375-4-B-ND
Manufacturer
Manufacturer Product Number
CME375-4-B
Description
CMC 17.8MH 2.7A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.7A DCR 196mOhm
Datasheet
 Datasheet
EDA/CAD Models
CME375-4-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
17.8 mH @ 10 kHz
Current Rating (Max)
2.7A
DC Resistance (DCR) (Max)
196mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 80°C
Ratings
-
Approval Agency
CSA, IEC, UL, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.500" L x 1.260" W (38.10mm x 32.00mm)
Height (Max)
1.180" (29.97mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,457.00000¥1,457
Manufacturers Standard Package
Unit Price without JCT:¥1,457.00000
Unit Price with JCT:¥1,602.70000