Parametric Equivalent



LTC3313JV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3313JV#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3313JV#TRMPBF |
Description | IC REG BUCK ADJ 15A 18LQFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 18-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3313JV#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3313JV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3313JV#TRPBFTR-ND | ¥1,235.31880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,294.55000 | ¥647,275 |
| 1,000 | ¥1,265.73600 | ¥1,265,736 |
| Unit Price without JCT: | ¥1,294.55000 |
|---|---|
| Unit Price with JCT: | ¥1,424.00500 |


