LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 700mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 700mA 10-DFN (3x3)
Introducing Power by Linear

LTC3215EDD#PBF

DigiKey Part Number
505-LTC3215EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3215EDD#PBF
Description
IC LED DRIVER RGLTR 700MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 700mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3215EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.9V
Voltage - Supply (Max)
4.4V
Voltage - Output
-
Current - Output / Channel
700mA
Frequency
900kHz
Dimming
-
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,085.00000¥1,085
10¥834.70000¥8,347
25¥772.08000¥19,302
121¥695.61983¥84,170
363¥659.18733¥239,285
605¥645.71405¥390,657
1,089¥632.42792¥688,714
2,541¥616.75797¥1,567,182
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,085.00000
Unit Price with JCT:¥1,193.50000