


TVN 3-4823 | |
|---|---|
DigiKey Part Number | 1951-1855-ND |
Manufacturer | |
Manufacturer Product Number | TVN 3-4823 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 3-4823 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,589.00000 | ¥6,589 |
| 5 | ¥6,344.40000 | ¥31,722 |
| 10 | ¥6,241.40000 | ¥62,414 |
| 30 | ¥6,081.46667 | ¥182,444 |
| 50 | ¥6,008.34000 | ¥300,417 |
| 100 | ¥5,910.44000 | ¥591,044 |
| 250 | ¥5,783.28000 | ¥1,445,820 |
| Unit Price without JCT: | ¥6,589.00000 |
|---|---|
| Unit Price with JCT: | ¥7,247.90000 |

